-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9692
|
Newark | Ethernet Transceiver, 1Gbps, Qfn-48, Data Rate:1Gbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Controller Ic Case Style:Qfn, No. Of Pins:48Pins, Ic Interface Type:Gmii, Mii, Rgmii, Operating Rohs Compliant: Yes |Microchip KSZ9031RNXIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5740 |
|
$3.9500 / $4.9100 | Buy Now |
DISTI #
70Y9066
|
Newark | Ethernet Transceiver, 1Gbps, Qfn-48, Device Type:Gigabit Ethernet Transceiver, Supported Standards:Ieee 802.3, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Case/Package:Qfn, No. Of Pins:48Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip KSZ9031RNXIC Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
KSZ9031RNXIC-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2928 In Stock |
|
$3.8000 / $4.7200 | Buy Now |
DISTI #
KSZ9031RNXIC
|
Avnet Americas | Gigabit Ethernet Transceiver, 3.135 V to 3.465 V, 48 Pins, QFN-EP - Trays (Alt: KSZ9031RNXIC) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.5800 / $4.7200 | Buy Now |
DISTI #
998-KSZ9031RNXIC
|
Mouser Electronics | Ethernet ICs GbE Physical Layer Transceiver with RGMII RoHS: Compliant | 10880 |
|
$3.8000 / $4.7200 | Buy Now |
DISTI #
KSZ9031RNXIC
|
Microchip Technology Inc | GbE Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 164996 |
|
$3.1200 / $4.7200 | Buy Now |
|
Future Electronics | KSZ9031 Series 1.260 V Gigabit Ethernet Transceiver with RGMII Support - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4985Tray |
|
$4.2600 / $4.9400 | Buy Now |
|
Future Electronics | KSZ9031 Series 1.260 V Gigabit Ethernet Transceiver with RGMII Support - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.5500 / $4.1400 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 1-Port - 10Mbps/100Mbps/1Gbps - 3.135 V - 3.465 V - 48 Pins. |
1935 In Stock 169260 Factory Stock |
|
$3.6300 / $4.8000 | Buy Now |
|
Bristol Electronics | 1796 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9031RNXIC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031RNXIC
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-14 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ9031RNXIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031RNXIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031RNXIA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIC vs KSZ9031RNXIA |
KSZ9031RNXVC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC vs KSZ9031RNXVC |
KSZ9031RNXCA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | KSZ9031RNXIC vs KSZ9031RNXCA-TR |
KSZ9031RNXCA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIC vs KSZ9031RNXCA |
KSZ9031RNXUC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC vs KSZ9031RNXUC |
KSZ9031RNXVB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC vs KSZ9031RNXVB-TRVAO |
KSZ9031RNXUB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC vs KSZ9031RNXUB-TRVAO |
KSZ9031RNXUA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIC vs KSZ9031RNXUA |
KSZ9031RNXCC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIC vs KSZ9031RNXCC |
KSZ9031RNXVB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC vs KSZ9031RNXVB-VAO |