Part Details for KSZ9563RNXC by Microchip Technology Inc
Results Overview of KSZ9563RNXC by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ9563RNXC Information
KSZ9563RNXC by Microchip Technology Inc is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for KSZ9563RNXC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AC8053
|
Newark | 3-Port Gigabit Ethernet Switch With Ieee 1588 V2, Avb, Eee, Wol, Qos, Linkmd 64 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip KSZ9563RNXC RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 | Buy Now |
|
DISTI #
KSZ9563RNXC
|
Avnet Americas | Gigabit Ethernet Switch 3-Port 10Mbps/100Mbps/1000Mbps Commercial 64-Pin VQFN Tray - Trays (Alt: KSZ9563RNXC) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.1125 / $10.4143 | Buy Now |
|
DISTI #
KSZ9563RNXC
|
Microchip Technology Inc | 10/100/1000BASE-T 3-Port Switch/RMGII, VQFN, Projected EOL: 2044-01-25 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray | In Stock: 1300 and Alternates Available |
|
$7.5200 / $11.3200 | Buy Now |
|
|
NAC | 3-Port Gigabit Ethernet Switch with IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD. Package: 64 VQFN 8x8x0.9mm TRAY - Non-Auto Ethernet Product Line RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$8.8900 / $10.7200 | Buy Now |
|
DISTI #
KSZ9563RNXC
|
Avnet Silica | Gigabit Ethernet Switch 3Port 10Mbps100Mbps1000Mbps Commercial 64Pin VQFN Tray (Alt: KSZ9563RNXC) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
KSZ9563RNXC
|
EBV Elektronik | Gigabit Ethernet Switch 3Port 10Mbps100Mbps1000Mbps Commercial 64Pin VQFN Tray (Alt: KSZ9563RNXC) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | QFN-64(8x8) Drivers Receivers Transceivers RoHS | 10 |
|
$16.6319 / $20.7630 | Buy Now |
US Tariff Estimator: KSZ9563RNXC by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KSZ9563RNXC
KSZ9563RNXC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KSZ9563RNXC Part Data Attributes
|
|
KSZ9563RNXC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9563RNXC
Microchip Technology Inc
10/100/1000BASE-T 3-Port Switch/RMGII
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | HVQCCN, LCC64,.32SQ,16 | |
| Pin Count | 64 | |
| Manufacturer Package Code | VQFN-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 19 Weeks | |
| Date Of Intro | 2018-02-16 | |
| Samacsys Manufacturer | Microchip | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 8 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.32SQ,16 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.9 mm | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Telecom IC Type | ETHERNET SWITCH | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8 mm |
Alternate Parts for KSZ9563RNXC
This table gives cross-reference parts and alternative options found for KSZ9563RNXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9563RNXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KSZ9563RNXC-TR | Microchip Technology Inc | $11.5500 | 10/100/1000BASE-T 3-Port Switch/RMGII | KSZ9563RNXC vs KSZ9563RNXC-TR |
| KSZ9563RNXI-TR | Microchip Technology Inc | Check for Price | 10/100/1000BASE-T 3-Port Switch/RMGII | KSZ9563RNXC vs KSZ9563RNXI-TR |
KSZ9563RNXC Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the KSZ9563RNXC involves placing the device near the RJ-45 connector, using a solid ground plane, and minimizing the length of the differential pairs. A 4-layer PCB with a dedicated ground plane is recommended. Microchip provides a reference design and layout guidelines in the datasheet and application notes.
-
The KSZ9563RNXC can be configured for different network topologies using the SPI interface. The device can be set up for various modes such as MII, RMII, and RGMII using the SPI registers. The configuration depends on the specific network topology and the connected devices. Refer to the datasheet and application notes for more information.
-
The power consumption of the KSZ9563RNXC depends on the operating mode and the link speed. In typical operating conditions, the device consumes around 350-400 mW. However, this can vary depending on the specific application and the power-saving features enabled. Refer to the datasheet for more information on power consumption.
-
To troubleshoot issues with the KSZ9563RNXC, start by checking the device's status registers using the SPI interface. Verify that the device is properly configured and that the link is up. Check for any errors or faults reported by the device. Use a protocol analyzer or a network sniffer to debug the network traffic. Refer to the datasheet and application notes for more troubleshooting tips.
-
Yes, the KSZ9563RNXC is rated for industrial temperature ranges from -40°C to 85°C. However, the device's performance and power consumption may vary depending on the operating temperature. Refer to the datasheet for more information on the device's temperature specifications.