-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC ETHERNET SWITCH 7PORT 128TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6062
|
Newark | Ethernet Ctrl, 1Gbps, -40 To 85Deg C, Device Type:Gigabit Ethernet Switch, Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Supply Voltage Min:1.14V, Supply Voltage Max:3.465V, Ic Case/Package:Tqfp-Ep, No. Of Pins:128Pinsrohs Compliant: Yes |Microchip KSZ9897STXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 806 |
|
$12.6700 | Buy Now |
DISTI #
KSZ9897STXI-ND
|
DigiKey | IC ETHERNET SWITCH 7PORT 128TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
545 In Stock |
|
$13.4625 / $16.7400 | Buy Now |
DISTI #
579-KSZ9897STXI
|
Mouser Electronics | Ethernet ICs 10/100/1000BASE-T 7-Port Switch, SGMII RoHS: Compliant | 988 |
|
$13.4600 / $16.6400 | Buy Now |
DISTI #
V99:2348_16692274
|
Arrow Electronics | Ethernet Switch 7-Port 1000Mbps 128-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2331 | Americas - 30 |
|
$14.4600 / $16.5500 | Buy Now |
DISTI #
KSZ9897STXI
|
Microchip Technology Inc | 10/100/1000BASE-T 7-Port Switch, SGMII, Projected EOL: 2044-03-08 RoHS: Compliant pbFree: Yes |
9585 Alternates Available |
|
$11.1000 / $16.7400 | Buy Now |
|
Future Electronics | Ethernet ICs 7-port GigE Managed Switch with SGMII, EEE, WOL, QoS, LinkMD RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks Container: Tray | 3240Tray |
|
$15.0800 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 7-Port - 1000Mbps 128-Pin TQFP EP - Tray RoHS: Compliant |
900 In Stock 10980 Factory Stock |
|
$12.7800 / $15.5800 | Buy Now |
DISTI #
69108176
|
Verical | Ethernet Switch 7-Port 1000Mbps 128-Pin TQFP EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2310 | Americas - 900 |
|
$17.1210 / $20.2540 | Buy Now |
DISTI #
69920793
|
Verical | Ethernet Switch 7-Port 1000Mbps 128-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 30 |
|
$14.4600 / $16.5500 | Buy Now |
DISTI #
77792380
|
Verical | Ethernet Switch 7-Port 1000Mbps 128-Pin TQFP EP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2347 | Americas - 20 |
|
$29.0554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9897STXI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9897STXI
Microchip Technology Inc
IC ETHERNET SWITCH 7PORT 128TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ9897STXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9897STXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN88730BMR-C-V01 | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897STXI vs LAN88730BMR-C-V01 |
LAN8741AI-EN-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897STXI vs LAN8741AI-EN-TR |
KSZ8895FQXI | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897STXI vs KSZ8895FQXI |
KSZ8895MLU | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ9897STXI vs KSZ8895MLU |
BCM53101PKMLG | 5-PORT FE SWITCH | Broadcom Limited | KSZ9897STXI vs BCM53101PKMLG |
LAN88730BM-C | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897STXI vs LAN88730BM-C |
KSZ9893RNXC | Ethernet Transceiver | Microchip Technology Inc | KSZ9897STXI vs KSZ9893RNXC |
KSZ8895FQXI-TR | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | KSZ9897STXI vs KSZ8895FQXI-TR |
LAN9355T/PT | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897STXI vs LAN9355T/PT |
KSZ8895RQI | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Microchip Technology Inc | KSZ9897STXI vs KSZ8895RQI |