Part Details for KTA1266A-GR by KEC
Overview of KTA1266A-GR by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTA1266A-GR
KTA1266A-GR CAD Models
KTA1266A-GR Part Data Attributes
|
KTA1266A-GR
KEC
Buy Now
Datasheet
|
Compare Parts:
KTA1266A-GR
KEC
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92(F), 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for KTA1266A-GR
This table gives cross-reference parts and alternative options found for KTA1266A-GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTA1266A-GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1586SU-GR,LF(D | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | KTA1266A-GR vs 2SA1586SU-GR,LF(D |
2SA1586-GRG | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | KTA1266A-GR vs 2SA1586-GRG |
2SA1162-GR-TP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | KTA1266A-GR vs 2SA1162-GR-TP |
KTA2014GR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, USM, 3 PIN | KEC | KTA1266A-GR vs KTA2014GR |
KTA2014F-GR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TFSM, 3 PIN | KEC | KTA1266A-GR vs KTA2014F-GR |
2SA1586GRTE85L | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTA1266A-GR vs 2SA1586GRTE85L |
2SA1162-GR(T5LSTAF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | KTA1266A-GR vs 2SA1162-GR(T5LSTAF |
2SA1162-GR(T5LTKRF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | KTA1266A-GR vs 2SA1162-GR(T5LTKRF |
2SA1162GRTE85L | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTA1266A-GR vs 2SA1162GRTE85L |
2SA1162-GR(5RMIB,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Toshiba America Electronic Components | KTA1266A-GR vs 2SA1162-GR(5RMIB,F |