Part Details for KTA2014O by Galaxy Microelectronics
Overview of KTA2014O by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for KTA2014O
KTA2014O CAD Models
KTA2014O Part Data Attributes
|
KTA2014O
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KTA2014O
Galaxy Microelectronics
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for KTA2014O
This table gives cross-reference parts and alternative options found for KTA2014O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTA2014O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTA1266-O | Small Signal Bipolar Transistor | Secos Corporation | KTA2014O vs KTA1266-O |
2SA1162O | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | KTA2014O vs 2SA1162O |
2SA1162 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTA2014O vs 2SA1162 |
KTA2014O | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTA2014O vs KTA2014O |
KTA2014 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTA2014O vs KTA2014 |
2SA1048-O-C | Small Signal Bipolar Transistor, 0.15A I(C), PNP | Secos Corporation | KTA2014O vs 2SA1048-O-C |
2SA1586 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 70; HFE Max: 400; VCE (V): 6V; IC (mA): 2mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 80 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | KTA2014O vs 2SA1586 |
KTA1266-O-C | Small Signal Bipolar Transistor | Secos Corporation | KTA2014O vs KTA1266-O-C |
2SA1048-C | Small Signal Bipolar Transistor | Secos Corporation | KTA2014O vs 2SA1048-C |
2SA1586 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTA2014O vs 2SA1586 |