Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Galaxy Semi-Conductor Co Ltd | Small Signal Bipolar Transistor, |
|
View Details | |
Galaxy Microelectronics | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC (A): 2A; HFE Min: 70; HFE Max: 240; VCE (V): 2V; IC (mA): 500mA; VCE(SAT) (V): 0.5V; IC (mA)1: 1000mA; IB (mA): 50mA; FT Min (MHz): 120+ MHz; PTM Max (W): 0.5W; Package: SOT-89; package_code: SOT-89; mfr_package_code: SOT-89 |
|
View Details | |
KEC | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN |
|
View Details |