Part Details for KTIR0621DS by Kingbright
Overview of KTIR0621DS by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTIR0621DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2934
|
Newark | Photo Interrupter, Transistor, Thd, Sensor Output Type:Darlington Phototransistor, Sensor Mounting:Through Hole, Gap Width:5Mm, Aperture Width:0.65Mm, Forward Current If:50Ma, Reverse Voltage Vr:6V, Forward Voltage:1.2V Rohs Compliant: Yes |Kingbright KTIR0621DS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2079965
|
Farnell | PHOTO INTERRUPTER RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.8197 | Buy Now |
Part Details for KTIR0621DS
KTIR0621DS CAD Models
KTIR0621DS Part Data Attributes
|
KTIR0621DS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KTIR0621DS
Kingbright
5mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH DARLINGTON OUTPUT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kingbright | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 5 mm | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5 mm |