Part Details for KUIP-14A53-120 by TE Connectivity
Overview of KUIP-14A53-120 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KUIP-14A53-120
KUIP-14A53-120 CAD Models
KUIP-14A53-120 Part Data Attributes
|
KUIP-14A53-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUIP-14A53-120
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Length or Diameter | 38.89 mm | |
Coil Current(AC)-Max | 0.024 A | |
Coil Power | 2700 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Reference Standard | CSA | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for KUIP-14A53-120
This table gives cross-reference parts and alternative options found for KUIP-14A53-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUIP-14A53-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUP-14A21F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUIP-14A53-120 vs KUP-14A21F-120 |
KUP-14AA1F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUIP-14A53-120 vs KUP-14AA1F-120 |
KUIP-14A13-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KUIP-14A53-120 vs KUIP-14A13-120 |
KUP-14A31F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUIP-14A53-120 vs KUP-14A31F-120 |
KUP-14AE1F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUIP-14A53-120 vs KUP-14AE1F-120 |
KUP-14A41F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUIP-14A53-120 vs KUP-14A41F-120 |
KUP-14AT1F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUIP-14A53-120 vs KUP-14AT1F-120 |
KUIP-14AT3-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUIP-14A53-120 vs KUIP-14AT3-120 |
7-1393117-5 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUIP-14A53-120 vs 7-1393117-5 |
KUP-14A11F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | KUIP-14A53-120 vs KUP-14A11F-120 |