Part Details for KUP-11A5K-240 by TE Connectivity
Overview of KUP-11A5K-240 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-11A5K-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7332
|
Newark | Kup-11A5K-240=Ku |Potter&brumfield Te Connectivity KUP-11A5K-240 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1700 | Buy Now |
DISTI #
PB3089-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 150 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6640 | Buy Now |
DISTI #
655-KUP-11A5K-240
|
Mouser Electronics | General Purpose Relays KUP-11A5K-240=KU RoHS: Compliant | 0 |
|
$26.1300 | Order Now |
|
Onlinecomponents.com | General Purpose Power Relay Over 2A RoHS: Compliant | 0 |
|
$20.3900 / $42.3400 | Buy Now |
DISTI #
000000000002451281
|
Sager | General Purpose Relays KUP-11A5K-240=KU Min Qty: 150 | 0 |
|
$22.0000 | Buy Now |
|
Master Electronics | General Purpose Power Relay Over 2A RoHS: Compliant | 0 |
|
$20.3900 / $42.3400 | Buy Now |
Part Details for KUP-11A5K-240
KUP-11A5K-240 CAD Models
KUP-11A5K-240 Part Data Attributes
|
KUP-11A5K-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11A5K-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Current(AC)-Max | 0.008 A | |
Coil Operate Voltage(AC) | 204 V | |
Coil Power | 2000 mW | |
Coil Resistance | 9110 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |