Part Details for KUP-14A41-120 by TE Connectivity
Overview of KUP-14A41-120 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-14A41-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7369
|
Newark | Kup-14A41-120=Ku |Potter&brumfield Te Connectivity KUP-14A41-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$60.7000 | Buy Now |
DISTI #
2266-KUP-14A41-120-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 120V Min Qty: 2 Lead time: 62 Weeks Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$52.8500 / $66.8100 | Buy Now |
DISTI #
PB3110-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 120V Min Qty: 2 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9659 | Buy Now |
DISTI #
655-KUP-14A41-120
|
Mouser Electronics | General Purpose Relays Relay 3PDT 5A 120VAC 1.7KOhm Plain Case RoHS: Compliant | 0 |
|
$43.0200 | Order Now |
|
Onlinecomponents.com | General Purpose Power Relay Over 2A RoHS: Compliant |
70 In Stock |
|
$49.6600 / $88.2200 | Buy Now |
DISTI #
9-1393117-2
|
TTI | General Purpose Relays KUP-14A41-120 Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$35.6500 | Buy Now |
DISTI #
TE Connectivity KUP-14A41-120
|
PEI Genesis | Power/Signal Relay 3 Form C | 70 |
|
Buy Now | |
DISTI #
000000000000824564
|
Sager | Industrial Relays Relay 3PDT 5A 120VAC 1.7KOhm Plain Case Min Qty: 25 | 0 |
|
$41.7700 | Buy Now |
|
Master Electronics | General Purpose Power Relay Over 2A RoHS: Compliant |
70 In Stock |
|
$49.6600 / $88.2200 | Buy Now |
Part Details for KUP-14A41-120
KUP-14A41-120 CAD Models
KUP-14A41-120 Part Data Attributes:
|
KUP-14A41-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14A41-120
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.023 A | |
Coil Power | 2700 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-14A41-120
This table gives cross-reference parts and alternative options found for KUP-14A41-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-14A41-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1393117-2 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14A41-120 vs 9-1393117-2 |
KUP-14AT5-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | KUP-14A41-120 vs KUP-14AT5-120 |
9-1393109-9 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14A41-120 vs 9-1393109-9 |
KUP-14AE5-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | KUP-14A41-120 vs KUP-14AE5-120 |