Part Details for KW-5R5C105-R by Eaton Bussmann
Overview of KW-5R5C105-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW-5R5C105-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W7878
|
Newark | Cap, 1F, 5.5V, Super, Radial, Capacitance:1F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Kw Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5Mm, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Rohs Compliant: Yes |Eaton Bussmann KW-5R5C105-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3317 |
|
$5.1900 | Buy Now |
DISTI #
283-KW-5R5C105-R-ND
|
DigiKey | CAP 1F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4462 / $4.8000 | Buy Now |
|
Onlinecomponents.com | Cap 1F 5.5V -20% to 80% 1000 hr (21.5 X 9mm) Radial Stacked Coin 5mm 30 Ohm 85C Bulk |
2743 In Stock |
|
$7.1500 / $9.2400 | Buy Now |
DISTI #
000000000003799631
|
Sager | Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind Min Qty: 1 | 2250 |
|
$7.7300 / $9.0800 | Buy Now |
|
Master Electronics | Cap 1F 5.5V -20% to 80% 1000 hr (21.5 X 9mm) Radial Stacked Coin 5mm 30 Ohm 85C Bulk |
2743 In Stock |
|
$7.1500 / $9.2400 | Buy Now |
|
New Advantage Corporation | 1F 5,5V -20+80% P5 21,5x8,85mm 85�C 2000h Ra RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.5000 | Buy Now |