Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Eaton Bussmann | Cap, 0.22F, 5.5V, Super, Radial; Capacitance:0.22F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:Kw Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:5Mm; Lifetime @ Temperature:2000 Hours @ 85°C; Rohs Compliant: Yes |Eaton Bussmann KW-5R5C224-R | $2.9100 / $7.5400 |
|
View Details |
Eaton Corporation | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | $2.3400 / $5.4000 |
|
View Details |
Eaton Electronics | Capacitor Double Layer, 0.22F, 5.5V, 50 Ohm, Coin; Capacitance:0.22F; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:5Mm; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:50Ohm; Height:8.3Mmrohs Compliant: Yes |Eaton Electronics KW-5R5C224-R | $2.6300 / $5.0300 |
|
View Details |
Cooper Industries | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT |
|
View Details |