Part Details for KWCBSBBF by The Cherry Corporation
Overview of KWCBSBBF by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KWCBSBBF
KWCBSBBF CAD Models
KWCBSBBF Part Data Attributes
|
KWCBSBBF
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
KWCBSBBF
The Cherry Corporation
Snap Acting/Limit Switch, SPST, On-(off), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 1.612 inch | |
Actuator Material | STEEL | |
Actuator Travel | 9.56 mm | |
Actuator Type | STRAIGHT TYPE | |
Additional Feature | LIGHT FORCE, HIGH RATIO | |
Body Breadth | 10.31 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.96 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Function | ON-(OFF) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.08 N | |
Operating Position | 0.6 inch | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 5.85 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for KWCBSBBF
This table gives cross-reference parts and alternative options found for KWCBSBBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KWCBSBBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KWCBWABF | Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWCBSBBF vs KWCBWABF |
KWCBPBAF | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, 3 PCB Hole Cnt, Solder Terminal, Straight Type Actuator, Through Hole-straight | The Cherry Corporation | KWCBSBBF vs KWCBPBAF |
KWCEWABF | Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWCBSBBF vs KWCEWABF |
KWCARABF | Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWCBSBBF vs KWCARABF |
KWCBTBBF | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWCBSBBF vs KWCBTBBF |
KWCAVBAF | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWCBSBBF vs KWCAVBAF |
KWCBPBBF | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 9.56mm, 3 PCB Hole Cnt, Solder Terminal, Straight Type Actuator, Through Hole-straight | The Cherry Corporation | KWCBSBBF vs KWCBPBBF |
KWCESAAF | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWCBSBBF vs KWCESAAF |
KWCBRAAF | Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount | The Cherry Corporation | KWCBSBBF vs KWCBRAAF |
KWCEPAAF | Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Solder Terminal, Straight Type Actuator, Through Hole-straight | The Cherry Corporation | KWCBSBBF vs KWCEPAAF |