KWCEQAAF
The Cherry Corporation
Description: Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount

Overview of KWCEQAAF by The Cherry Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for KWCEQAAF by The Cherry Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KWCEQAAF by The Cherry Corporation

KWCEQAAF
The Cherry Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THE CHERRY CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Finish
NICKEL
Actuator Length
1.612 inch
Actuator Material
STEEL
Actuator Travel
9.56 mm
Actuator Type
STRAIGHT TYPE
Additional Feature
LIGHT FORCE, HIGH RATIO
Body Breadth
10.31 mm
Body Height
15.88 mm
Body Length or Diameter
28.96 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
1A@250VAC
Contact Current(AC)-Max
1 A
Contact Function
OFF-(ON)
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
Electrical Life
100000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
SILVER
Housing Material
POLYESTER
Insulator Material
POLYESTER
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.08 N
Operating Position
0.6 inch
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Pre-Travel-Max
5.85 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Material
BRASS
Termination Type
QUICK CONNECT
Want to compare parts?
  1. KWCEQAAF
    The Cherry Corporation
    Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount
    VS

Alternate Parts for KWCEQAAF

This table gives cross-reference parts and alternative options found for KWCEQAAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KWCEQAAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KWCEPABF Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Solder Terminal, Straight Type Actuator, Through Hole-straight The Cherry Corporation KWCEQAAF vs KWCEPABF
KWCCRAAF Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount The Cherry Corporation KWCEQAAF vs KWCCRAAF
KWCETAAF Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount The Cherry Corporation KWCEQAAF vs KWCETAAF
KWCEQBAF Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount The Cherry Corporation KWCEQAAF vs KWCEQBAF
KWCBTBBF Snap Acting/Limit Switch, SPST, On-(off), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount The Cherry Corporation KWCEQAAF vs KWCBTBBF
KWCEVBAF Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount The Cherry Corporation KWCEQAAF vs KWCEVBAF
KWCCTBAF Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount The Cherry Corporation KWCEQAAF vs KWCCTBAF
KWCCRBBF Snap Acting/Limit Switch, SPST, On-(off), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount The Cherry Corporation KWCEQAAF vs KWCCRBBF
KWCETBBF Snap Acting/Limit Switch, SPST, On-(off), Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount The Cherry Corporation KWCEQAAF vs KWCETBBF
KWCAWABF Snap Acting/Limit Switch, SPST, Momentary, 9.56mm, Quick Connect Terminal, Straight Type Actuator, Panel Mount The Cherry Corporation KWCEQAAF vs KWCAWABF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KWCEQAAF by The Cherry Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KWCEQAAF by The Cherry Corporation

Select Manufacturer
Which Manufacturer of KWCEQAAF would you like to use for your alert(s)?
  • Please alert me when KWCEQAAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KWCEQAAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KWCEQAAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KWCEQAAF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KWCEQAAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KWCEQAAF by The Cherry Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: