KY30-03BLACK
Description: Wire And Cable, 1 Conductor(s), 26AWG, 500V, Flexible Cord And Fixture Wire,

Overview of KY30-03BLACK by groupe OMERIN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for KY30-03BLACK by groupe OMERIN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KY30-03BLACK by groupe OMERIN

KY30-03BLACK
groupe OMERIN
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OMERIN GROUP
Reach Compliance Code
unknown
Application
INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT
Conductor Material
TINNED COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.12 mm2
Diameter
0.9 mm
Insulator Material
POLYVINYL CHLORIDE
Number of Conductors
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Voltage
500 V
Resistance
15.52 Ω
Shielding
NO
Stranding
7X0.15
Wire Gauge
26 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. KY30-03BLACK
    groupe OMERIN
    Wire And Cable, 1 Conductor(s), 26AWG, 500V, Flexible Cord And Fixture Wire,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KY30-03BLACK by groupe OMERIN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KY30-03BLACK by groupe OMERIN

Select Manufacturer
Which Manufacturer of KY30-03BLACK would you like to use for your alert(s)?
  • Please alert me when KY30-03BLACK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KY30-03BLACK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KY30-03BLACK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KY30-03BLACK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KY30-03BLACK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KY30-03BLACK by groupe OMERIN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: