Part Details for KY30-04RED by groupe OMERIN
Overview of KY30-04RED by groupe OMERIN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for KY30-04RED
KY30-04RED CAD Models
KY30-04RED Part Data Attributes
|
KY30-04RED
groupe OMERIN
Buy Now
Datasheet
|
Compare Parts:
KY30-04RED
groupe OMERIN
Wire And Cable, 1 Conductor(s), 24AWG, 500V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMERIN GROUP | |
Reach Compliance Code | unknown | |
Application | INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.22 mm2 | |
Diameter | 1.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 500 V | |
Resistance | 8.72 Ω | |
Shielding | NO | |
Stranding | 7X0.20 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |