Part Details for KY33A-03BLACK by groupe OMERIN
Overview of KY33A-03BLACK by groupe OMERIN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KY33A-03BLACK
KY33A-03BLACK CAD Models
KY33A-03BLACK Part Data Attributes
|
KY33A-03BLACK
groupe OMERIN
Buy Now
Datasheet
|
Compare Parts:
KY33A-03BLACK
groupe OMERIN
Wire And Cable, 1 Conductor(s), 20AWG, 750V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMERIN GROUP | |
Reach Compliance Code | unknown | |
Application | INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.6 mm2 | |
Diameter | 2.35 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 750 V | |
Resistance | 3.21 Ω | |
Shielding | NO | |
Stranding | 19X0.20 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |