KY33A-04RED
Description: Wire And Cable, 1 Conductor(s), 18AWG, 750V, Flexible Cord And Fixture Wire,

Overview of KY33A-04RED by groupe OMERIN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KY33A-04RED by groupe OMERIN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KY33A-04RED by groupe OMERIN

KY33A-04RED
groupe OMERIN
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OMERIN GROUP
Reach Compliance Code
unknown
Application
INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT
Conductor Material
TINNED COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1 mm2
Diameter
2.65 mm
Insulator Material
POLYVINYL CHLORIDE
Number of Conductors
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Voltage
750 V
Resistance
1.916 Ω
Shielding
NO
Stranding
32X0.20
Wire Gauge
18 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. KY33A-04RED
    groupe OMERIN
    Wire And Cable, 1 Conductor(s), 18AWG, 750V, Flexible Cord And Fixture Wire,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KY33A-04RED by groupe OMERIN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KY33A-04RED by groupe OMERIN

Select Manufacturer
Which Manufacturer of KY33A-04RED would you like to use for your alert(s)?
  • Please alert me when KY33A-04RED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KY33A-04RED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KY33A-04RED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KY33A-04RED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KY33A-04RED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KY33A-04RED by groupe OMERIN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: