Part Details for KZ2470500000G by Anytek Technology Corporation Ltd
Overview of KZ2470500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KZ2470500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KZ2470500000G-ND
|
DigiKey | TERM BLOCK 24POS 45DEG 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9573 | Buy Now |
DISTI #
72314225
|
RS | KZ-5.0- 24P, Green(RAL6018/T) , CONTACT WITH TIN PLATED ANY MARK | Amphenol - Anytek KZ2470500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 | RFQ |
DISTI #
ANYKZ2470500000G
|
Heilind Electronics | KZ-5.0- 24P GREENRAL6018T CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $11.0600 | Buy Now |
DISTI #
ANYKZ2470500000G
|
Interstate Connecting Components | KZ-5.0- 24P GREENRAL6018T CO | 0 |
|
Buy Now |
Part Details for KZ2470500000G
KZ2470500000G CAD Models
KZ2470500000G Part Data Attributes
|
KZ2470500000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KZ2470500000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANADARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for KZ2470500000G
This table gives cross-reference parts and alternative options found for KZ2470500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KZ2470500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBP05P1-762-24GR | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Same Sky | KZ2470500000G vs TBP05P1-762-24GR |
TBP05P1-762-24BE | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Same Sky | KZ2470500000G vs TBP05P1-762-24BE |