Part Details for L-05B3N0ST6T by Johanson Dielectrics Inc
Overview of L-05B3N0ST6T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-05B3N0ST6T
L-05B3N0ST6T CAD Models
L-05B3N0ST6T Part Data Attributes:
|
L-05B3N0ST6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-05B3N0ST6T
Johanson Dielectrics Inc
General Fixed Inductor, 1 ELEMENT, 0.003 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0201
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown |
Alternate Parts for L-05B3N0ST6T
This table gives cross-reference parts and alternative options found for L-05B3N0ST6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-05B3N0ST6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-05B3N0SV6T | General Fixed Inductor, 1 ELEMENT, 0.003 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0201, ROHS COMPLIANT | Johanson Dielectrics Inc | L-05B3N0ST6T vs L-05B3N0SV6T |