-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T4588
|
Newark | Surface Mount High Frequency Inductor, L-07C Series, 10 Nh, 5%, 0402 [1005 Metric], 0.45 Ohm Rohs Compliant: Yes |Johanson Technology L-07C10NJV6T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12424 |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
68K9769
|
Newark | Surface Mount High Frequency Inductor, L-07C Series, 10 Nh, 5%, 0402 [1005 Metric], 0.45 Ohm |Johanson Technology L-07C10NJV6T Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
L-07C10NJV6T
|
Avnet Asia | Ind RF Chip Unshielded Multilayer 10nH 5% 100MHz 8Q-Factor Ceramic 250mA Paper T/R (Alt: L-07C10NJV6T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1865772
|
element14 Asia-Pacific | INDUCTOR RF, 10NH, 5%, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12424 |
|
$0.0139 / $0.0345 | Buy Now |
DISTI #
1865772RL
|
element14 Asia-Pacific | INDUCTOR RF, 10NH, 5%, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 12424 |
|
$0.0139 / $0.0220 | Buy Now |
DISTI #
1865772
|
Farnell | INDUCTOR RF, 10NH, 5%, 0402 RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 12424 |
|
$0.0125 / $0.0387 | Buy Now |
DISTI #
1865772RL
|
Farnell | INDUCTOR RF, 10NH, 5%, 0402 RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 12424 |
|
$0.0125 / $0.0212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-07C10NJV6T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-07C10NJV6T
Johanson Technology Inc
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Case/Size Code | 0402 | |
Core Material | CERAMIC | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |