-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T4607
|
Newark | Surface Mount High Frequency Inductor, L-07C Series, 6.8 Nh, 5%, 0402 [1005 Metric], 0.32 Ohm Rohs Compliant: Yes |Johanson Technology L-07C6N8JV6T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7866 |
|
$0.1040 | Buy Now |
DISTI #
25M7328
|
Newark | Inductor Rf, 6.8Nh, 5%, 5Ghz, Smd, Full Reel, Inductance:6.8Nh, Dc Resistance Max:0.32Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:250Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:L-07C Series Rohs Compliant: Yes |Johanson Technology L-07C6N8JV6T RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
|
Quest Components | IND,CERAMIC,6.8NH,5% TOL,0402-CASE | 5562 |
|
$0.0294 / $0.1470 | Buy Now |
DISTI #
L-07C6N8JV6T
|
Avnet Asia | Ind RF Chip Multi-Layer 6.8nH 5% 100MHz 8Q-Factor Ceramic 250mA 0402 Paper T/R (Alt: L-07C6N8JV6T) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-07C6N8JV6T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-07C6N8JV6T
Johanson Technology Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.61 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |