There are no models available for this part yet.
Overview of L-07C8N2KV6T by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L-07C8N2KV6T by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
609-L-07C8N2KV6T
|
Mouser Electronics | RF Inductors - SMD 8.2nH 10% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
CAD Models for L-07C8N2KV6T by Johanson Dielectrics Inc
Part Data Attributes for L-07C8N2KV6T by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Alternate Parts for L-07C8N2KV6T
This table gives cross-reference parts and alternative options found for L-07C8N2KV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-07C8N2KV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM0402-8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | L-07C8N2KV6T vs PM0402-8N2J |
LL1005-FHL8N2J | 1 ELEMENT, 0.0082uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT | TOKO Inc | L-07C8N2KV6T vs LL1005-FHL8N2J |