Part Details for L-14C6N8KE by Johanson Dielectrics Inc
Overview of L-14C6N8KE by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-14C6N8KE
L-14C6N8KE CAD Models
L-14C6N8KE Part Data Attributes
|
L-14C6N8KE
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-14C6N8KE
Johanson Dielectrics Inc
1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | L-14C | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for L-14C6N8KE
This table gives cross-reference parts and alternative options found for L-14C6N8KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-14C6N8KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C82NJE | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-14C6N8KE vs L-14C82NJE |
L-14C8N2JE | 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-14C6N8KE vs L-14C8N2JE |
L-14C5N6SE | 1 ELEMENT, 0.0056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-14C6N8KE vs L-14C5N6SE |
L-14C6N8KE | 1 ELEMENT, 0.0068uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-14C6N8KE vs L-14C6N8KE |
L-14CR10KE | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-14C6N8KE vs L-14CR10KE |
L-14CR10JE | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-14C6N8KE vs L-14CR10JE |
L-14C68NJE | 1 ELEMENT, 0.068uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-14C6N8KE vs L-14C68NJE |
L-14C6N8JE | 1 ELEMENT, 0.0068uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-14C6N8KE vs L-14C6N8JE |
L-14C68NJE | 1 ELEMENT, 0.068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-14C6N8KE vs L-14C68NJE |
L-14C8N2KE | 1 ELEMENT, 0.0082uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-14C6N8KE vs L-14C8N2KE |