Part Details for L-15C12NK-T by Johanson Technology Inc
Overview of L-15C12NK-T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for L-15C12NK-T
L-15C12NK-T CAD Models
L-15C12NK-T Part Data Attributes
|
L-15C12NK-T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-15C12NK-T
Johanson Technology Inc
General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for L-15C12NK-T
This table gives cross-reference parts and alternative options found for L-15C12NK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-15C12NK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14C12NK-T | 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-15C12NK-T vs L-14C12NK-T |
LCHF0805-12NK | General Purpose Inductor, 0.012uH, 10%, 1 Element, SMD | Inductor Supply Inc | L-15C12NK-T vs LCHF0805-12NK |
L-14C12NK-E | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | L-15C12NK-T vs L-14C12NK-E |
LCHF0603-12NK | General Purpose Inductor, 0.012uH, 10%, 1 Element, SMD | Inductor Supply Inc | L-15C12NK-T vs LCHF0603-12NK |
L-15C12NK-E | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | L-15C12NK-T vs L-15C12NK-E |
L-15C12NKT4E | 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | L-15C12NK-T vs L-15C12NKT4E |
L-15C12NKV6E | 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15C12NK-T vs L-15C12NKV6E |
L-14C12NK-T | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | L-15C12NK-T vs L-14C12NK-T |
L-15C12NKV6E | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | L-15C12NK-T vs L-15C12NKV6E |
L-15C12NKT4E | General Purpose Inductor, 0.012uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Johanson Technology Inc | L-15C12NK-T vs L-15C12NKT4E |