Part Details for L-424YDT by Kingbright
Overview of L-424YDT by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-424YDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0013
|
Newark | Led, Yellow, T-1 (3Mm), 4Mcd, 590Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:588Nm, Luminous Intensity:4Mcd, Viewing Angle:100°, Lens Shape:Roundrohs Compliant: Yes |Kingbright L-424YDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 949 |
|
$0.0920 / $0.2110 | Buy Now |
|
Quest Components | Cylindrical Flat-topped Led Lamp, Yellow, Diffused, Led-4b | 1800 |
|
$0.0829 / $0.1554 | Buy Now |
DISTI #
L-424YDT
|
TME | LED, 3mm, yellow, 1÷4mcd, 100°, Front: flat, 2.1÷2.5V, No.of term: 2 Min Qty: 1 | 15629 |
|
$0.0700 / $0.4380 | Buy Now |
DISTI #
L-424YDT
|
Avnet Abacus | LED Uni-Color Yellow 590nm 2-Pin T-1 T/R (Alt: L-424YDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-424YDT
L-424YDT CAD Models
L-424YDT Part Data Attributes
|
L-424YDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-424YDT
Kingbright
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 100 cd | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L-424YDT
This table gives cross-reference parts and alternative options found for L-424YDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-424YDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L424YDT | T-1 SINGLE COLOR LED, YELLOW, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-424YDT vs L424YDT |
L433EDT | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED ORANGE, 5 mm | Kingbright | L-424YDT vs L433EDT |