Part Details for L-53GD by Kingbright
Results Overview of L-53GD by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-53GD Information
L-53GD by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L-53GD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 340 |
|
RFQ | ||
|
DISTI #
L-53GD
|
TME | LED, green, 5mm, 5÷32mcd, 60°, Front: convex, 2.2÷2.5VDC Min Qty: 1 | 14492 |
|
$0.1250 / $0.2300 | Buy Now |
|
DISTI #
L-53GD
|
Avnet Abacus | LED UniColor Green 565nm 2Pin T1 34 (Alt: L-53GD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 20mcd 568nm Yellow Green Through HoleP2.54mm LED Indication - Discrete RoHS | 1675 |
|
$0.0679 / $0.1361 | Buy Now |
US Tariff Estimator: L-53GD by Kingbright
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L-53GD
L-53GD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L-53GD Part Data Attributes
Alternate Parts for L-53GD
This table gives cross-reference parts and alternative options found for L-53GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-53GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L-53BT-25.4/GD | Kingbright | Check for Price | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | L-53GD vs L-53BT-25.4/GD |
| WP1503GD | Kingbright | Check for Price | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT PACKAGE-2 | L-53GD vs WP1503GD |
| W1503CB/GD | Kingbright | Check for Price | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | L-53GD vs W1503CB/GD |
| L53GDTNR5/7 | Kingbright | Check for Price | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | L-53GD vs L53GDTNR5/7 |
| L1503CB/GD | Kingbright | Check for Price | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | L-53GD vs L1503CB/GD |
| L-53BT-12.7/GD | Kingbright | Check for Price | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | L-53GD vs L-53BT-12.7/GD |