Part Details for L-53SF4C by Kingbright
Overview of L-53SF4C by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-53SF4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-53SF4C
|
TME | IR transmitter, 5mm, 880nm, transparent, 20mW, 30°, THT Min Qty: 2 | 11420 |
|
$0.1950 / $0.4340 | Buy Now |
DISTI #
L-53SF4C
|
Avnet Abacus | LED IrLED 880nm 2-Pin T-1 3/4 (Alt: L-53SF4C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2290442
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.3094 / $0.4563 | Buy Now |
DISTI #
2290442
|
Farnell | INFRARED EMITTER, 880NM, T-1 3/4 RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.2864 / $0.4221 | Buy Now |
Part Details for L-53SF4C
L-53SF4C CAD Models
L-53SF4C Part Data Attributes
|
L-53SF4C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53SF4C
Kingbright
Infrared LED, 5mm, 1-Element, 880nm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for L-53SF4C
This table gives cross-reference parts and alternative options found for L-53SF4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-53SF4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-53SF4BT | Infrared LED, 5mm, 1-Element, 880nm, | Kingbright | L-53SF4C vs L-53SF4BT |