Microcontrollers and Processors
L-FW323-06-DB
Description: Serial I/O Controller, 3 Channel(s), 50MBps, CMOS, PQFP128, ROHS COMPLIANT, TQFP-128

Overview of L-FW323-06-DB by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L-FW323-06-DB by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L-FW323-06-DB by LSI Corporation

L-FW323-06-DB
LSI Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LSI CORP
Part Package Code
QFP
Package Description
ROHS COMPLIANT, TQFP-128
Pin Count
128
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
32
Boundary Scan
NO
Bus Compatibility
PCI
Clock Frequency-Max
24.5785 MHz
Data Transfer Rate-Max
50 MBps
External Data Bus Width
32
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e3
Length
20 mm
Low Power Mode
YES
Number of Serial I/Os
3
Number of Terminals
128
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP128,.63X.87,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. L-FW323-06-DB
    LSI Corporation
    Serial I/O Controller, 3 Channel(s), 50MBps, CMOS, PQFP128, ROHS COMPLIANT, TQFP-128
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-FW323-06-DB by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-FW323-06-DB by LSI Corporation

Select Manufacturer
Which Manufacturer of L-FW323-06-DB would you like to use for your alert(s)?
  • Please alert me when L-FW323-06-DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-FW323-06-DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-FW323-06-DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-FW323-06-DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-FW323-06-DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-FW323-06-DB by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: