Microcontrollers and Processors
L-FW323-06-NV129-DB
Description: Serial I/O Controller, 3 Channel(s), 50MBps, CMOS, PBGA129, ROHS COMPLIANT, VTFSBGA-129

Overview of L-FW323-06-NV129-DB by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for L-FW323-06-NV129-DB by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L-FW323-06-NV129-DB by LSI Corporation

L-FW323-06-NV129-DB
LSI Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LSI CORP
Part Package Code
BGA
Package Description
ROHS COMPLIANT, VTFSBGA-129
Pin Count
129
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
2
Boundary Scan
NO
Clock Frequency-Max
24.576 MHz
Data Transfer Rate-Max
50 MBps
External Data Bus Width
8
JESD-30 Code
S-PBGA-B129
JESD-609 Code
e1
Length
7 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Serial I/Os
3
Number of Terminals
129
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA129,13X13,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.98 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
7 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. L-FW323-06-NV129-DB
    LSI Corporation
    Serial I/O Controller, 3 Channel(s), 50MBps, CMOS, PBGA129, ROHS COMPLIANT, VTFSBGA-129
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-FW323-06-NV129-DB by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-FW323-06-NV129-DB by LSI Corporation

Select Manufacturer
Which Manufacturer of L-FW323-06-NV129-DB would you like to use for your alert(s)?
  • Please alert me when L-FW323-06-NV129-DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-FW323-06-NV129-DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-FW323-06-NV129-DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-FW323-06-NV129-DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-FW323-06-NV129-DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-FW323-06-NV129-DB by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: