Part Details for L00-1636 by BH Electronics
Overview of L00-1636 by BH Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16362BMLZ | Analog Devices | Hi-Precision Tri-Axis Inertial | |
LT1636CMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O | |
LT1636IMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O |
Part Details for L00-1636
L00-1636 CAD Models
L00-1636 Part Data Attributes
|
L00-1636
BH Electronics
Buy Now
Datasheet
|
Compare Parts:
L00-1636
BH Electronics
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1CT,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BH ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 30 V-us | |
Height | 5.84 mm | |
Isolation Voltage | 1800 V | |
Length | 9.65 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 500 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1CT | |
Width | 8 mm |