-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4144
|
Newark | Surface Mount High Frequency Inductor, L-Rms Series, 10 H, 20%, 0805 [2012 Metric], 40 Mhz Rohs Compliant: Yes |Kemet L0805C100MDWIT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2190 / $0.3770 | Buy Now |
DISTI #
L0805C100MDWIT
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 340 mA, 240 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: L0805C100MDWIT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 22+ Container: Tape | 240 |
|
RFQ | |
DISTI #
1457859RL
|
element14 Asia-Pacific | INDUCTOR, 10H, 20%, 240MA, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1566 / $0.1970 | Buy Now |
DISTI #
1457859
|
element14 Asia-Pacific | INDUCTOR, 10H, 20%, 240MA, 0805 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1566 / $0.2815 | Buy Now |
DISTI #
1457859RL
|
Farnell | INDUCTOR, 10H, 20%, 240MA, 0805 RoHS: Compliant Min Qty: 100 Lead time: 39 Weeks, 1 Days Container: Reel | 0 |
|
$0.1612 / $0.2150 | Buy Now |
DISTI #
1457859
|
Farnell | INDUCTOR, 10H, 20%, 240MA, 0805 RoHS: Compliant Min Qty: 10 Lead time: 39 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1612 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L0805C100MDWIT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L0805C100MDWIT
KEMET Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 0805 | |
Construction | Wirewound Chip | |
Core Material | Ferrite | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |