Part Details for L123051TS03QE by C&K
Overview of L123051TS03QE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L123051TS03QE
L123051TS03QE CAD Models
L123051TS03QE Part Data Attributes
|
L123051TS03QE
C&K
Buy Now
Datasheet
|
Compare Parts:
L123051TS03QE
C&K
SLIDE SWITCH,STRAIGHT,SP3T,1,SOLDER TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.312 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 10.795 mm | |
Body Color | BLACK | |
Body Height | 7.3152 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SP3T | |
Terminal Length | 0.24 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for L123051TS03QE
This table gives cross-reference parts and alternative options found for L123051TS03QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L123051TS03QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L123051TS01QE | SLIDE SWITCH,STRAIGHT,SP3T,1,SOLDER TERMINAL | C&K | L123051TS03QE vs L123051TS01QE |
L113051TS01Q | SLIDE SWITCH, SP3T, MOMENTARY, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | L123051TS03QE vs L113051TS01Q |
L113051TS03QE | SLIDE SWITCH, SP3T, MOMENTARY, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | L123051TS03QE vs L113051TS03QE |
L103051TS03QE | SLIDE SWITCH, SP3T, LATCHED, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | L123051TS03QE vs L103051TS03QE |
L113051TS01QE | SLIDE SWITCH, SP3T, MOMENTARY, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | L123051TS03QE vs L113051TS01QE |