-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-3080EA3500001CT-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 1411 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39990 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
997-L1283080EA3501
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 9671 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | 2835 3000K 27 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3678Cut Tape/Mini-Reel |
|
$0.0339 / $0.1300 | Buy Now |
|
Future Electronics | 2835 3000K 27 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0213 / $0.0240 | Buy Now |
|
Future Electronics | 2835 3000K 27 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0139 / $0.0163 | Buy Now |
DISTI #
L128-3080EA3500001
|
Avnet Silica | (Alt: L128-3080EA3500001) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2284000 |
|
$0.0050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L128-3080EA3500001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L128-3080EA3500001
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-05-12 | |
Samacsys Manufacturer | Lumileds | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.95 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for L128-3080EA3500001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L128-3080EA3500001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-QYBC-NCJCE | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Avago Technologies | L128-3080EA3500001 vs ASMT-QYBC-NCJCE |
ASMT-QYBC-NEFZE | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Broadcom Limited | L128-3080EA3500001 vs ASMT-QYBC-NEFZE |
ASMT-QYBC-NCJBE | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Avago Technologies | L128-3080EA3500001 vs ASMT-QYBC-NCJBE |
ASMT-QYBC-NDFZE | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Broadcom Limited | L128-3080EA3500001 vs ASMT-QYBC-NDFZE |
ASMT-QYBB-NCKBE | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | L128-3080EA3500001 vs ASMT-QYBB-NCKBE |
ASMT-QYBB-NFL0E | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | L128-3080EA3500001 vs ASMT-QYBB-NFL0E |
ASMT-QYBB-NBKBE | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | L128-3080EA3500001 vs ASMT-QYBB-NBKBE |
ASMT-QYBC-NBFAE | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Avago Technologies | L128-3080EA3500001 vs ASMT-QYBC-NBFAE |
ASMT-QYBB-NBGAE | SINGLE COLOR LED, WARM WHITE, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | L128-3080EA3500001 vs ASMT-QYBB-NBGAE |
ASMT-QYBC-NBLBE | Single Color LED, Warm White, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4 | Broadcom Limited | L128-3080EA3500001 vs ASMT-QYBC-NBLBE |