Part Details for L1513S02-AZ00-000 by Carling Technologies
Overview of L1513S02-AZ00-000 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L1513S02-AZ00-000
L1513S02-AZ00-000 CAD Models
L1513S02-AZ00-000 Part Data Attributes:
|
L1513S02-AZ00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L1513S02-AZ00-000
Carling Technologies
Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.4 inch | |
Actuator Type | ROCKER | |
Body Breadth | 25.908 mm | |
Body Height | 36.83 mm | |
Body Length or Diameter | 50.038 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1250VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER/COPPER | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for L1513S02-AZ00-000
This table gives cross-reference parts and alternative options found for L1513S02-AZ00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1513S02-AZ00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1513S03-CZ00-000 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | L1513S02-AZ00-000 vs L1513S03-CZ00-000 |
L1513S02-DZ00-000 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | L1513S02-AZ00-000 vs L1513S02-DZ00-000 |
M2015TJG02-FA-1H | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | L1513S02-AZ00-000 vs M2015TJG02-FA-1H |
M2015TJG02-GA-1E | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | L1513S02-AZ00-000 vs M2015TJG02-GA-1E |
L1513S01-CZ00-000 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | L1513S02-AZ00-000 vs L1513S01-CZ00-000 |
L1513S01-DZ00-000 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | L1513S02-AZ00-000 vs L1513S01-DZ00-000 |
M2015TJG02-GA-1B | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | L1513S02-AZ00-000 vs M2015TJG02-GA-1B |
300SP-2R6BLKM1REBLK | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | L1513S02-AZ00-000 vs 300SP-2R6BLKM1REBLK |
AE108J1Z3B00 | ROCKER SWITCH,STRAIGHT,SPDT,ON-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | L1513S02-AZ00-000 vs AE108J1Z3B00 |
L1513S01-BZ00-000 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | L1513S02-AZ00-000 vs L1513S01-BZ00-000 |