Part Details for L177HRC62SVF by Amphenol Corporation
Overview of L177HRC62SVF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HRC62SVFM | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 62 Socket, M3 Fixed Front Screwlock | |
L177HRC62SVF | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 62 Socket, 4-40 Fixed Front Screwlock |
Price & Stock for L177HRC62SVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177HRC62SVF
|
Avnet Americas | Conn Housing RCP 62 POS 2.29mm Crimp ST Cable Mount - Trays (Alt: L177HRC62SVF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177HRC62SVF
|
Mouser Electronics | D-Sub High Density Connectors 62P Sz C Recpt Hsng 4-40 Front Screwlock RoHS: Compliant | 0 |
|
$2.0600 / $3.2700 | Order Now |
DISTI #
L177HRC62SVF-AMP
|
TME | L177HRC62SVF Min Qty: 13 | 98 |
|
$3.4892 / $3.4910 | Buy Now |
DISTI #
C1S116738206846
|
Chip1Stop | Connector D-Subminiature | 98 |
|
$3.0900 / $3.6800 | Buy Now |
Part Details for L177HRC62SVF
L177HRC62SVF CAD Models
L177HRC62SVF Part Data Attributes
|
L177HRC62SVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177HRC62SVF
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177HRC62SVF
This table gives cross-reference parts and alternative options found for L177HRC62SVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HRC62SVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HRC62SVFM | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRC62SVF vs L177HRC62SVFM |
ODD62S5R700S/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HRC62SVF vs ODD62S5R700S/AA-14 |
L77HDC62SD1CH4RC309 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HRC62SVF vs L77HDC62SD1CH4RC309 |
ODD62F5R7000/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HRC62SVF vs ODD62F5R7000/AA-14 |
L177HDC62SD1CH3R | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HRC62SVF vs L177HDC62SD1CH3R |
ODD62S5R7000-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L177HRC62SVF vs ODD62S5R7000-14 |
ODD62S5R700X/AA-15 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HRC62SVF vs ODD62S5R700X/AA-15 |
ODD62S4R700S-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L177HRC62SVF vs ODD62S4R700S-14 |
ODD62F5R7N0X/AA-14 | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HRC62SVF vs ODD62F5R7N0X/AA-14 |
L177HDC62SD1CH4F | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRC62SVF vs L177HDC62SD1CH4F |