Part Details for L1N4148WT1G by LRC Leshan Radio Co Ltd
Overview of L1N4148WT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for L1N4148WT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
L1N4148WT1G
|
Avnet Asia | Diode Switching 75V 0.3A 2-Pin SOD-123 T/R (Alt: L1N4148WT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for L1N4148WT1G
L1N4148WT1G CAD Models
L1N4148WT1G Part Data Attributes
|
L1N4148WT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L1N4148WT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for L1N4148WT1G
This table gives cross-reference parts and alternative options found for L1N4148WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1N4148WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4153#N/A | Rectifier Diode, | Central Semiconductor Corp | L1N4148WT1G vs 1N4153#N/A |
MMBD4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | L1N4148WT1G vs MMBD4148W |
BAV16L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | L1N4148WT1G vs BAV16L |
1N4153 | Rectifier Diode, | Central Semiconductor Corp | L1N4148WT1G vs 1N4153 |
1N4148WT-T | Rectifier Diode, | Rectron Semiconductor | L1N4148WT1G vs 1N4148WT-T |
1N4153TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | L1N4148WT1G vs 1N4153TR |
1N4534 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Bkc Semiconductors Inc | L1N4148WT1G vs 1N4534 |
1N4148WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | L1N4148WT1G vs 1N4148WG |
MMBD4148M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | L1N4148WT1G vs MMBD4148M |
1N4448WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | L1N4148WT1G vs 1N4448WSG |