Part Details for L292V by Unitrode Corporation
Overview of L292V by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L292V
L292V CAD Models
L292V Part Data Attributes
|
L292V
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
L292V
Unitrode Corporation
Brush DC Motor Controller, 2.5A, BIPolar, PZFM15,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 18 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for L292V
This table gives cross-reference parts and alternative options found for L292V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L292V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L292V/BI | Motion Control Electronic, BIPolar, PZIP15, | Unitrode Corp (RETIRED) | L292V vs L292V/BI |
L292VH | Brush DC Motor Controller, 2.5A, PZFM15, | Unitrode Corp (RETIRED) | L292V vs L292VH |
MAX14870ETC+T | Compact 4.5V to 36V Full-Bridge DC Motor Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | L292V vs MAX14870ETC+T |
MAX14871EUE+T | 4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | L292V vs MAX14871EUE+T |
MAX14871EUE+ | 4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | L292V vs MAX14871EUE+ |
MAX14872ETC+ | Compact 4.5V to 36V Full-Bridge DC Motor Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | L292V vs MAX14872ETC+ |
L292V | Brush DC Motor Controller, 2.5A, BIPolar, PZFM15, | Unitrode Corp (RETIRED) | L292V vs L292V |
L292V/BI | Motion Control Electronic, BIPolar, PZIP15, | Unitrode Corporation | L292V vs L292V/BI |