-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Half-H Drivers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9518-5-ND
|
DigiKey | IC MTR DRV BIPOLAR 4.5-36V 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
774 In Stock |
|
$1.9728 / $4.0800 | Buy Now |
DISTI #
595-L293DNE
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Quad Half-Hs RoHS: Compliant | 4790 |
|
$1.8500 / $3.0700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Motor Controller Circuit, 16 Pin, DIP | 1 |
|
$2.9680 | Buy Now |
DISTI #
L293DNE
|
TME | IC: driver, H-bridge, motor controller, DIP16, 0.6A, Ch: 4 Min Qty: 1 | 191 |
|
$2.7700 / $3.9200 | Buy Now |
|
Ameya Holding Limited | IC: driver, H-bridge, motor controller, DIP16, 0.6A, Channels: 4 | 536 |
|
RFQ | |
|
ComSIT USA | QUADRUPLE HALF-H DRIVER Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16 RoHS: Compliant | Europe - 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L293DNE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
L293DNE
Texas Instruments
Quadruple Half-H Drivers 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; THERMAL | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.304 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 1.2 A | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.8 µs | |
Turn-on Time | 0.4 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for L293DNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L293DNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L293DSP883B | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | L293DNE vs L293DSP883B |
L293DDWP | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28 | Texas Instruments | L293DNE vs L293DDWP |
L293DWPTR | Quadruple Half-H Drivers 28-SO PowerPAD 0 to 70 | Texas Instruments | L293DNE vs L293DWPTR |
L293DD013TR | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293DNE vs L293DD013TR |
L293E | Push-Pull Four Channel Drivers | STMicroelectronics | L293DNE vs L293E |
L293DDWPTR | IC 1.2 A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28, Peripheral Driver | Texas Instruments | L293DNE vs L293DDWPTR |
L293DNE-00 | 1.2A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16 | Texas Instruments | L293DNE vs L293DNE-00 |
L293DD | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293DNE vs L293DD |
L293NE | Quadruple half-H drivers 16-PDIP 0 to 70 | Texas Instruments | L293DNE vs L293NE |
L293DN | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16 | Texas Instruments | L293DNE vs L293DN |