Datasheets
L297D013TR by: STMicroelectronics

Stepper Motor Controller

Part Details for L297D013TR by STMicroelectronics

Overview of L297D013TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for L297D013TR

Part # Distributor Description Stock Price Buy
DISTI # 07AH6672
Newark Stepper Motor Controller, -40 To 150Degc, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.75V, Supply Voltage Max:7V, Operating Rohs Compliant: Yes |Stmicroelectronics L297D013TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1500
  • 1 $5.2600
  • 10 $5.2600
  • 25 $5.2600
  • 50 $5.2600
  • 100 $5.2600
  • 250 $5.2600
  • 500 $5.2600
  • 1,000 $5.2600
$5.2600 Buy Now
DISTI # 56P8260
Newark Industrial & Power Conversion |Stmicroelectronics L297D013TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-3623-1-ND
DigiKey IC MOTOR DRV BIPOLAR/UNIPLR 20SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4934
In Stock
  • 1 $15.1600
  • 10 $13.9350
  • 25 $13.3572
  • 100 $11.7689
  • 250 $11.1913
  • 500 $10.4693
  • 1,000 $9.6029
$9.6029 / $15.1600 Buy Now
DISTI # L297D013TR
Avnet Americas Stepper Motor Controller 5V 20-Pin SO T/R - Tape and Reel (Alt: L297D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1,000 $8.7480
  • 2,000 $8.6497
  • 4,000 $8.5186
  • 6,000 $8.4531
  • 8,000 $8.3221
  • 10,000 $8.1910
  • 100,000 $7.9944
$7.9944 / $8.7480 Buy Now
DISTI # 511-L297D013TR
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers Stepper Motor RoHS: Compliant 832
  • 1 $15.1500
  • 10 $13.9200
  • 25 $13.1600
  • 100 $11.7700
  • 250 $11.1500
  • 500 $10.3900
  • 1,000 $9.6000
$9.6000 / $15.1500 Buy Now
STMicroelectronics Stepper Motor Controllers RoHS: Compliant Min Qty: 1 832
  • 1 $14.8500
  • 10 $13.6400
  • 25 $12.9000
  • 100 $11.5400
  • 250 $10.9300
  • 500 $10.1800
$10.1800 / $14.8500 Buy Now
Future Electronics L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel 3000
Reel
  • 1,000 $8.4900
$8.4900 Buy Now
Future Electronics L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 1,000 $8.4900
$8.4900 Buy Now
Future Electronics L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 1,000 $8.4900
$8.4900 Buy Now
Bristol Electronics   100
RFQ
Ameya Holding Limited L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20 3000
RFQ
DISTI # L297D013TR
Avnet Silica Stepper Motor Controller 5V 20-Pin SO T/R (Alt: L297D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # L297D013TR
EBV Elektronik Stepper Motor Controller 5V 20-Pin SO T/R (Alt: L297D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics Motor Controller 5V 20-Pin SO T/R / STEPPER MOTOR CONTROLLERS | IC MOTOR DRV BIPOLAR/UNIPLR 20SO 3700
  • 1 $50.8700
  • 3 $41.7400
  • 4 $40.4350
  • 6 $39.1310
  • 7 $37.8270
  • 9 $33.9130
$33.9130 / $50.8700 Buy Now

Part Details for L297D013TR

L297D013TR CAD Models

L297D013TR Part Data Attributes

L297D013TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
L297D013TR STMicroelectronics Stepper Motor Controller
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SO-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Number of Functions 1
Number of Terminals 20
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max (Isup) 80 mA
Supply Voltage-Max (Vsup) 7 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

L297D013TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L297D013TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L297D013TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of L297D013TR would you like to use for your alert(s)?
  • Please alert me when L297D013TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L297D013TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L297D013TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L297D013TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L297D013TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L297D013TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: