-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-axis gyroscope, I2C/SPI digital output, low-power 3-axis angular rate sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7427
|
Newark | Mems Gyroscope, 245/500/2000Dps, Lga-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Full Scale Rate Range:± 245°/S, ± 500°/S, ± 2000°/S, Supply Voltage Min:2.2V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, Msl:- Rohs Compliant: Yes |Stmicroelectronics L3GD20HTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
19X5317
|
Newark | Gyroscope |Stmicroelectronics L3GD20HTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | 3-axis gyroscope, I2C/SPI digital output, low-power 3-axis angular rate sensor RoHS: Compliant Min Qty: 1 | 271 |
|
$3.1500 / $7.0200 | Buy Now |
|
Future Electronics | L3GD20H Series 3.6 V 6.1 mA Three-Axis Digital Output Gyroscope - LGA-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$3.6900 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
SMC-L3GD20HTR
|
Sensible Micro Corporation | Ttm-10377 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1503+ Container: Tape & Reel | 167 |
|
$1.9780 / $2.1285 | RFQ |
DISTI #
2762758RL
|
element14 Asia-Pacific | MEMS GYROSCOPE, 245/500/2000DPS, LGA-16 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.8721 / $3.6654 | Buy Now |
DISTI #
2762758
|
element14 Asia-Pacific | MEMS GYROSCOPE, 245/500/2000DPS, LGA-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8721 / $5.9205 | Buy Now |
DISTI #
2762758RL
|
Farnell | MEMS GYROSCOPE, 245/500/2000DPS, LGA-16 RoHS: Compliant Min Qty: 100 Lead time: 52 Weeks, 4 Days Container: Reel | 0 |
|
$3.7909 / $4.2773 | Buy Now |
DISTI #
2762758
|
Farnell | MEMS GYROSCOPE, 245/500/2000DPS, LGA-16 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 4 Days Container: Cut Tape | 0 |
|
$3.7909 / $7.3948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L3GD20HTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L3GD20HTR
STMicroelectronics
3-axis gyroscope, I2C/SPI digital output, low-power 3-axis angular rate sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-BU16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L3GD20HTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L3GD20HTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3GD20H | MEMS motion sensor: 3-axis digital output gyroscope | STMicroelectronics | L3GD20HTR vs L3GD20H |