Part Details for L4-64000X-3-C-B-18-X-X by Wi2Wi
Overview of L4-64000X-3-C-B-18-X-X by Wi2Wi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for L4-64000X-3-C-B-18-X-X
L4-64000X-3-C-B-18-X-X CAD Models
L4-64000X-3-C-B-18-X-X Part Data Attributes:
|
L4-64000X-3-C-B-18-X-X
Wi2Wi
Buy Now
Datasheet
|
Compare Parts:
L4-64000X-3-C-B-18-X-X
Wi2Wi
Parallel - 3Rd Overtone Quartz Crystal, 64MHz Nom, GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WI2WI INC | |
Package Description | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 64 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |