Part Details for L4175 by Hamamatsu Photonics
Overview of L4175 by Hamamatsu Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L4175
L4175 CAD Models
L4175 Part Data Attributes
|
L4175
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
L4175
Hamamatsu Photonics
Infrared LED, 4mm, 1-Element, 900nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.08 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 6 mW | |
Peak Wavelength | 900 nm | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |