-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A switch step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5869
|
Newark | Dc/Dc Conv, Buck, 500Khz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Output Current:2A, Ic Case/Package:Hsop, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics L5973AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20381 |
|
$1.7200 / $2.4000 | Buy Now |
DISTI #
497-4565-5-ND
|
DigiKey | IC REG BUCK ADJ 2A 8HSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8330 In Stock |
|
$1.4257 / $2.9500 | Buy Now |
DISTI #
L5973AD
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP Tube - Rail/Tube (Alt: L5973AD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.5384 / $1.6046 | Buy Now |
DISTI #
511-L5973AD
|
Mouser Electronics | Switching Voltage Regulators 1.235 to 35V Step-Dn RoHS: Compliant | 18787 |
|
$1.3500 / $2.1800 | Buy Now |
|
STMicroelectronics | 2 A switch step down switching regulator RoHS: Compliant Min Qty: 1 | 18572 |
|
$1.5400 / $2.1400 | Buy Now |
|
Future Electronics | L5973AD Series 2 A Switch Step Down Monolithic Power Switching Regulator-HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1329Tube |
|
$1.4900 / $1.6900 | Buy Now |
|
Future Electronics | L5973AD Series 2 A Switch Step Down Monolithic Power Switching Regulator-HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 300Tube |
|
$1.3500 / $1.4700 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
L5973AD
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP Tube - Rail/Tube (Alt: L5973AD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.5384 / $1.6046 | Buy Now |
DISTI #
L5973AD
|
TME | IC: driver, DC/DC converter, 1.235÷35VDC, 2A, HSOP8, Topology: buck Min Qty: 1 | 4367 |
|
$1.8100 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5973AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5973AD
STMicroelectronics
2 A switch step down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | EXPOSED PAD, HSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L5973AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5973AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2597HVMX-ADJ/NOPB | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125 | Texas Instruments | L5973AD vs LM2597HVMX-ADJ/NOPB |
MC34063P1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | L5973AD vs MC34063P1 |
MC33063AVPG | Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, 8 LEAD PDIP, 50-TUBE | onsemi | L5973AD vs MC33063AVPG |
IP33063J | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | L5973AD vs IP33063J |
CS51033YD8G | Hysteretic PFET Buck Controller TA= -40°C to 85°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | L5973AD vs CS51033YD8G |
CS51414ED8 | Switching Regulator, Current/voltage-mode, 4A, 594kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | L5973AD vs CS51414ED8 |
L6902D | Up to 1 A switching regulator with adjustable current limit | STMicroelectronics | L5973AD vs L6902D |
IP34063JE1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | L5973AD vs IP34063JE1 |
MC33063APE4 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | L5973AD vs MC33063APE4 |
NJM2360M | Switching Regulator, Current-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | L5973AD vs NJM2360M |