Part Details for L6004F526 by Teccor
Overview of L6004F526 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L6004F526
L6004F526 CAD Models
L6004F526 Part Data Attributes:
|
L6004F526
Teccor
Buy Now
Datasheet
|
Compare Parts:
L6004F526
Teccor
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-202AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6004F526
This table gives cross-reference parts and alternative options found for L6004F526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6004F526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6342-A | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | L6004F526 vs 2N6342-A |
MAC16CD | 400V, 16A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | L6004F526 vs MAC16CD |
Q2004L4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | L6004F526 vs Q2004L4 |
Q8025R5 | TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | L6004F526 vs Q8025R5 |
2N6071B | 200V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | L6004F526 vs 2N6071B |
TIC256N | 800V, 20A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | L6004F526 vs TIC256N |
Q2006F41 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-202, TO-202, 3 PIN | Teccor | L6004F526 vs Q2006F41 |
2N6073B | 400V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | L6004F526 vs 2N6073B |
Q4008LT | TRIAC With INT Trigger, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | L6004F526 vs Q4008LT |
Q6016RH3 | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | L6004F526 vs Q6016RH3 |