-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS DUAL FULL BRIDGE DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3998-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8-52V 20SOIC Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2739 In Stock |
|
$3.9390 / $7.2100 | Buy Now |
DISTI #
L6205D013TR
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 20-Pin SO T/R - Tape and Reel (Alt: L6205D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$3.9150 / $4.4550 | Buy Now |
DISTI #
511-L6205D013TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 837 |
|
$3.9300 / $7.2100 | Buy Now |
|
STMicroelectronics | DMOS DUAL FULL BRIDGE DRIVER RoHS: Compliant Min Qty: 1 | 837 |
|
$4.6100 / $7.0700 | Buy Now |
|
Future Electronics | L6205 Series Dual 52 V 0.3 Ohm 5.6 A Surface Mount High Side Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0100 | Buy Now |
|
Future Electronics | L6205 Series Dual 52 V 0.3 Ohm 5.6 A Surface Mount High Side Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0100 | Buy Now |
|
Future Electronics | L6205 Series Dual 52 V 0.3 Ohm 5.6 A Surface Mount High Side Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0100 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
L6205D013TR
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 20-Pin SO T/R - Tape and Reel (Alt: L6205D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$3.9150 / $4.4550 | Buy Now |
DISTI #
L6205D013TR
|
TME | IC: driver, H-bridge, motor controller, SO20, 2.8A, Ch: 4, 100kHz Min Qty: 1 | 0 |
|
$6.0600 / $8.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6205D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6205D013TR
STMicroelectronics
DMOS DUAL FULL BRIDGE DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6205D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6205D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6205D | DMOS DUAL FULL BRIDGE DRIVER | STMicroelectronics | L6205D013TR vs L6205D |