-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS dual full bridge driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12082-1-ND
|
DigiKey | IC HALF BRIDGE DRV 2.5A 48VFQFPN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1700 In Stock |
|
$2.5071 / $5.0000 | Buy Now |
DISTI #
L6206QTR
|
Avnet Americas | Full Bridge Motor Driver 48-Pin QFN EP T/R - Tape and Reel (Alt: L6206QTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.6036 / $2.7156 | Buy Now |
DISTI #
511-L6206QTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Dual Bridge DRV 8 to 52V 5.6A 100KHz RoHS: Compliant | 3528 |
|
$2.5000 / $4.9700 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver RoHS: Compliant Min Qty: 1 | 3528 |
|
$2.9900 / $4.8700 | Buy Now |
|
Future Electronics | L6206Q Series Quad 52V 0.3 Ohm 5.6 A Surface Mount High Side Driver - VFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$2.7200 | Buy Now |
|
Future Electronics | L6206Q Series Quad 52V 0.3 Ohm 5.6 A Surface Mount High Side Driver - VFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.7200 / $3.1400 | Buy Now |
DISTI #
L6206QTR
|
Avnet Americas | Full Bridge Motor Driver 48-Pin QFN EP T/R - Tape and Reel (Alt: L6206QTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.6036 / $2.7156 | Buy Now |
DISTI #
L6206QTR
|
Avnet Americas | Full Bridge Motor Driver 48-Pin QFN EP T/R - Tape and Reel (Alt: L6206QTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.6036 / $2.7156 | Buy Now |
DISTI #
L6206QTR
|
Avnet Silica | Full Bridge Motor Driver 48-Pin QFN EP T/R (Alt: L6206QTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
L6206QTR
|
EBV Elektronik | Full Bridge Motor Driver 48-Pin QFN EP T/R (Alt: L6206QTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6206QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6206QTR
STMicroelectronics
DMOS dual full bridge driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for L6206QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6206QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6206Q | DMOS dual full bridge driver | STMicroelectronics | L6206QTR vs L6206Q |