-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS dual full bridge driver with PWM current controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0487
|
Newark | Motor Driver, Dual, Dmos, 5.6A, 24Soic, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:2.8A, Output Voltage:52V, Driver Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:8V, Supply Voltage Max:52V, Operating Rohs Compliant: Yes |Stmicroelectronics L6207D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 477 |
|
$5.7800 / $8.0900 | Buy Now |
DISTI #
497-1424-5-ND
|
DigiKey | IC HALF BRIDGE DRIVER 2.8A 24SO Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2034 / $7.4100 | Buy Now |
DISTI #
L6207D
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 24-Pin SO Tube - Rail/Tube (Alt: L6207D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$4.0230 / $4.5780 | Buy Now |
DISTI #
511-L6207D
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 0 |
|
$4.2900 / $7.4400 | Order Now |
|
STMicroelectronics | DMOS dual full bridge driver with PWM current controller RoHS: Compliant Min Qty: 1 | 0 |
|
$4.7300 / $7.2900 | Buy Now |
|
Future Electronics | L6207 Series Dual Full Bridge 52 V 5.6 A DMOS Driver SMT - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 32 Container: Tube | 0Tube |
|
$4.2100 / $4.9000 | Buy Now |
|
Future Electronics | L6207 Series Dual Full Bridge 52 V 5.6 A DMOS Driver SMT - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 32 Container: Tube | 0Tube |
|
$4.2100 / $4.6000 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 2.8A, BCDMOS, PDSO24 | 10 |
|
$4.6575 / $9.3150 | Buy Now |
DISTI #
L6207D
|
Avnet Americas | DMOS Full Bridge PWM Motor Driver 48V 24-Pin SO Tube - Rail/Tube (Alt: L6207D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$4.0230 / $4.5780 | Buy Now |
DISTI #
L6207D
|
TME | IC: driver, H-bridge, motor controller, SO24, 2.8A, Ch: 4, 100kHz Min Qty: 1 | 0 |
|
$7.3200 / $10.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6207D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6207D
STMicroelectronics
DMOS dual full bridge driver with PWM current controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6207D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6207D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6207D013TR | DMOS dual full bridge driver with PWM current controller | STMicroelectronics | L6207D vs L6207D013TR |