-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS driver for bipolar stepper motor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8454
|
Newark | Motion Control & Automation |Stmicroelectronics L6208PD013TR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
45AC7244
|
Newark | Motor Driver, Stepper, Powerso-36, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:2.8A, Output Voltage:52V, Ic Case/Package:Powerso, No. Of Pins:36Pins, Supply Voltage Min:8V, Supply Voltage Max:52V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics L6208PD013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.5600 / $12.9100 | Buy Now |
DISTI #
497-4214-1-ND
|
DigiKey | IC MTR DRV BIPOLAR 8-52V 36PWRSO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7131 In Stock |
|
$6.0796 / $10.7200 | Buy Now |
DISTI #
L6208PD013TR
|
Avnet Americas | Bipolar Stepper Motor Driver 36-Pin PowerSO T/R - Tape and Reel (Alt: L6208PD013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$5.8187 / $6.6213 | Buy Now |
DISTI #
511-L6208PD013TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Stepper Motor RoHS: Compliant | 1858 |
|
$6.0700 / $10.7200 | Buy Now |
DISTI #
V36:1790_06552184
|
Arrow Electronics | Bipolar Stepper Motor Driver 36-Pin PowerSO T/R Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks Date Code: 2325 | Americas - 3000 |
|
$6.2192 / $6.9663 | Buy Now |
|
STMicroelectronics | DMOS driver for bipolar stepper motor RoHS: Compliant Min Qty: 1 | 1858 |
|
$7.5100 / $10.5100 | Buy Now |
|
Future Electronics | L6208 Series 52 V 5.6 A 0.3 Ohm DMOS Driver For Bipolar Stepper Motor-POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks Container: Reel | 6000Reel |
|
$6.5000 | Buy Now |
|
Future Electronics | L6208 Series 52 V 5.6 A 0.3 Ohm DMOS Driver For Bipolar Stepper Motor-POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks Container: Reel | 1800Reel |
|
$6.5000 | Buy Now |
|
Future Electronics | L6208 Series 52 V 5.6 A 0.3 Ohm DMOS Driver For Bipolar Stepper Motor-POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks Container: Reel | 600Reel |
|
$6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6208PD013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6208PD013TR
STMicroelectronics
DMOS driver for bipolar stepper motor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L6208PD013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6208PD013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6206PD | DMOS dual full bridge driver | STMicroelectronics | L6208PD013TR vs L6206PD |
L6208D013TR | DMOS driver for bipolar stepper motor | STMicroelectronics | L6208PD013TR vs L6208D013TR |