Part Details for L6225N by STMicroelectronics
Results Overview of L6225N by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6225N Information
L6225N by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for L6225N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2762688
|
Farnell | MOTOR DRIVER, DC BRUSH, 1.4A, PDIP-20 COO: MY RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 160 |
|
$3.4323 / $5.4969 | Buy Now |
|
|
STMicroelectronics | DMOS DUAL FULL BRIDGE DRIVER COO: Malaysia RoHS: Compliant Min Qty: 1 | 498 |
|
$3.2900 / $5.5600 | Buy Now |
|
|
LCSC | PDIP-20 Motor Drivers Controllers RoHS | 5 |
|
$2.3250 / $2.4655 | Buy Now |
US Tariff Estimator: L6225N by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L6225N
L6225N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L6225N Part Data Attributes
|
|
L6225N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6225N
STMicroelectronics
DMOS DUAL FULL BRIDGE DRIVER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | DIP | |
| Package Description | POWER, DIP-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | STMicroelectronics | |
| Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.8 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.1 mm | |
| Supply Voltage-Max (Vsup) | 52 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 48 V | |
| Surface Mount | NO | |
| Technology | BCDMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
L6225N Frequently Asked Questions (FAQ)
-
The L6225N can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
The L6225N requires a dual power supply, with VCC1 ranging from 4.5V to 36V and VCC2 ranging from 4.5V to 36V. Ensure proper decoupling capacitors are used to minimize noise and voltage drops.
-
The L6225N can deliver up to 2.5A of continuous current, making it suitable for high-current applications.
-
Implement overcurrent protection using an external sense resistor and a comparator or a dedicated overcurrent protection IC. Also, ensure proper thermal management by providing adequate heat sinking and airflow.
-
Yes, the L6225N can operate up to 100 kHz, making it suitable for high-frequency applications such as switching power supplies and motor control systems.